BD18336NUF-ME2

ROHM Semiconductor
755-BD18336NUF-ME2
BD18336NUF-ME2

製造商:

說明:
LED照明驅動器IC 40V 600mA 1ch Constant Current Driver for Automotive LED Lamps

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,749

庫存:
5,749 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5749會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$86.36 NT$86.36
NT$64.26 NT$642.60
NT$57.80 NT$1,445.00
NT$52.70 NT$5,270.00
NT$49.98 NT$12,495.00
NT$47.94 NT$23,970.00
NT$45.56 NT$45,560.00
完整捲(訂購多個3000)
NT$42.16 NT$126,480.00

相似產品

ROHM Semiconductor TDZVTR6.8
ROHM Semiconductor
穩壓二極管 500mW SOD-323HE TUMD2M

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck
600 mA
VSON-10
20 V
5.5 V
200 Hz to 750 Hz
Adjustable
- 40 C
+ 150 C
Constant Current
Reel
Cut Tape
品牌: ROHM Semiconductor
調光: PWM
輸入電壓: 5.5 V to 20 V
安裝風格: SMD/SMT
通道數: 1 Channel
產品: Constant Current LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 5 mA
零件號別名: BD18336NUF-M
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

汽車LED驅動器

ROHM汽車LED驅動器為符合AEC-Q100標準的汽車級IC。其提供多樣化的升壓 (Boost)、降壓升壓 (DC/AC) 和恆定電流/串聯輸入並聯輸出LED驅動器版本系列,可針對設計人員的需求最佳化。汽車LED驅動器作業溫度範圍介於-40°C至最高150°C。其應用包括汽車LED外部照明(尾燈、方向燈、DRL/定位燈和霧燈)、LED內部照明、相機閃光燈、儀表板背光照明和LED狀態指示燈。

BD18336NUF-M恆定電流驅動器IC

ROHM BD18336NUF-M恆定電流驅動器IC用於驅動汽車LED燈,可承受高達40V的電壓。該小尺寸封裝適用於插座LED驅動器程式應用。BD18336NUF-M提供高可靠性,具有用於熱額定功能的內建功能、 LED開路偵測、輸出短路保護及設定引腳短路保護。ROHM BD18336NUF-M還包括過壓靜音功能、低電壓時的電流旁路功能、故障標記功能輸出,以及輸出電流關閉控制訊號的輸入。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.