STEVAL-ILL049V1

STMicroelectronics
511-STEVAL-ILL049V1
STEVAL-ILL049V1

製造商:

說明:
LED 照明開發工具 LED driver based on the LED6001

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
52 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,828.18 NT$1,828.18

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
STEVAL-ILL049V1
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ILL049V1 Adapter Board

STMicroelectronics STEVAL-ILL049V1 Adapter Board is designed to provide an application example of the compact LED driver using the LED6001 chip. The LED6001 LED driver combines a boost controller and high-side current sensing circuitry optimized for driving one string of high-brightness LEDs. The STM STEVAL-ILL049V1 board is equipped with a single-channel, constant-current LED driver operating with both boost and SEPIC topologies. The brightness of the LED string connected to its output can be controlled through a PWM signal for 0% to 100% dimming or a control voltage for 10:1 analog dimming. STMicroelectronics STEVAL-ILL049V1 Adapter Board provides a real estate solution example for applications involving several LEDs arranged in a single string. These applications include off-grid street lighting, advertisement panels, signs, and gaming.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.