LED照明驅動器IC

結果: 892
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 輸出電壓 系列 最低工作溫度 最高工作溫度 特徵 資格 封裝
Analog Devices / Maxim Integrated LED照明驅動器IC 6x220mA ASIL B LED Backlight Driver with 120庫存量
最少: 1
倍數: 1

6 Output Boost 220 mA TQFN-32-EP 36 V 4.5 V 400 kHz to 2.2 MHz MAX25560 - 40 C + 125 C Tube
Analog Devices LED照明驅動器IC Buck 1A LED Drvr 6,231庫存量
最少: 1
倍數: 1

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC Hi C 4x Out LED Drvr 4,133庫存量
最少: 1
倍數: 1
: 2,500

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC 4-String 120mA LED Driver with 1.5 Current Matching 2,493庫存量
最少: 1
倍數: 1

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 40VIN, 75VOUT LED Cntrs 2,729庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED照明驅動器IC 12-Switch Matrix Manager with UART Inter 5,233庫存量
最少: 1
倍數: 1

12 Output Boost, Buck 1.6 A TSSOP-28 60 V 4 V 16.384 MHz Adjustable MAX25608 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 500mA Wide In V Rng Buck LED Drvr w/ 10: 15,766庫存量
最少: 1
倍數: 1
: 500

1 Output Buck 500 mA DFN-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC 40VIN, 75VOUT LED Cntrs 7,469庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 110V LED Cntr w/ SS Freq Mod 6,954庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost, SEPIC 400 mA TSSOP-28 110 V 4.5 V 100 kHz to 1 MHz Adjustable LT3795 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 80VIN, 80VOUT Const-C, Const-V Conv 2,148庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 3.3 A QFN-36 80 V 4.5 V 100 kHz to 1 MHz 80 V LT3956 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 3x Out LED Drvr 2,897庫存量
最少: 1
倍數: 1

3 Output Boost, Buck 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 36V, 2A Sync Buck LED Drvr 2,743庫存量
最少: 1
倍數: 1
: 2,500

1 Output Buck 2 A QFN-28 36 V 3.6 V 200 kHz to 2 MHz Adjustable LT3932 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC 40VIN, 75VOUT LED Cntrs 2,582庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED照明驅動器IC 2MHz, High-Brightness LED Drivers with I 8,303庫存量
最少: 1
倍數: 1
: 2,500

1 Output Buck 700 mA SOIC-8 65 V 6 V 2 MHz Adjustable MAX16832A - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED照明驅動器IC Ultra-Efficient Charge Pumps for Six Whi 4,894庫存量
最少: 1
倍數: 1
: 2,500

6 Output Charge Pump 24 mA TQFN-16 5.5 V 2.7 V 1 MHz 5 V MAX8647 - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED照明驅動器IC Twelve Switch High Brightness LED Matrix 92庫存量
最少: 1
倍數: 1

12 Output Boost, Buck 1.6 A TSSOP-EP-28 60 V 4 V 16.384 MHz, 20 MHz MAX25608 - 40 C + 125 C AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface Tube


Analog Devices / Maxim Integrated LED照明驅動器IC Twelve Switch High Brightness LED Matrix 162庫存量
最少: 1
倍數: 1

Tube
Analog Devices LED照明驅動器IC 2x 1.3A White LED Boost Convs w/ Wide Di 922庫存量
最少: 1
倍數: 1

2 Output Boost 1.3 A TSSOP-16 24 V 2.5 V 2.5 MHz Adjustable LT3486 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC Full-Featured LED Drvr w/ 1.5A Switch C 252庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 3,610庫存量
最少: 1
倍數: 1
: 500

1 Output Buck 50 mA DFN-6 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC 6-String 30mA LED Driver with 1.5 Current Matching 2,015庫存量
最少: 1
倍數: 1
: 2,500

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC Hi C Sync Buck LED Drvr w/ Three-State C 190庫存量
最少: 1
倍數: 1

1 Output Buck 20 A TSSOP-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 100VIN, 100VOUT LED Cntr 1,385庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 100VIN, 100VOUT LED Cntr 908庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 60V 4-Switch Sync Buck-Boost LED Drvr Cn 1,266庫存量
最少: 1
倍數: 1

1 Output Boost, Buck 3 A TSSOP-EP-38 60 V 4.7 V 200 kHz to 700 kHz 60 V LT3791 - 40 C + 125 C PWM Dimming, Open LED Protection Tube