LED2000PUR

STMicroelectronics
511-LED2000PUR
LED2000PUR

製造商:

說明:
LED照明驅動器IC 3.0V to 18V 850kHz 100mV 95mOhm HS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,746

庫存:
12,746 可立即送貨
工廠前置作業時間:
48 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$131.58 NT$131.58
NT$89.08 NT$890.80
NT$82.28 NT$2,057.00
NT$71.74 NT$7,174.00
NT$67.32 NT$16,830.00
NT$58.82 NT$29,410.00
NT$48.62 NT$48,620.00
NT$45.90 NT$114,750.00
完整捲(訂購多個4500)
NT$44.88 NT$201,960.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
3 A
VFQFPN-8L
18 V
3 V
850 kHz
Adjustable
LED2000
- 40 C
+ 150 C
PWM Dimming, Constant Current
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入電壓: 3 V to 18 V
安裝風格: SMD/SMT
通道數: 1 Channel
Pd - 功率消耗 : 2 W
產品類型: LED Lighting Drivers
原廠包裝數量: 4500
子類別: Driver ICs
電源電流 - 最大值: 2.5 mA
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED200x Monolithic Step-Down DC-DC Converters

STMicroelectronics LED200x Monolithic Step-Down DC-DC Converters are 850kHz converters designed to operate as a precise constant current source with an adjustable current capability up to 4A DC. The embedded PWM dimming circuitry offers LED brightness control. The size of the overall application is minimized due to the high switching frequency and ceramic output capacitor compatibility. The STMicroelectronics LED200x Converters are protected against thermal overheating, overcurrent, and output short-circuit.