CA LED照明驅動器IC

結果: 3,889
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 輸出電壓 系列 最低工作溫度 最高工作溫度 特徵 資格 封裝
onsemi LED照明驅動器IC ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING 56,394庫存量
最少: 1
倍數: 1
: 2,500

1 Output Boost 800 mA SOIC-8 27 V 10.5 V 27.4 kHz Adjustable NCL2801 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED照明驅動器IC Automotive display L ED-backlight driver 8,123庫存量
最少: 1
倍數: 1
: 3,000

4 Output Boost, SEPIC 200 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8864 - 40 C + 125 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel
NXP Semiconductors LED照明驅動器IC 24-bit 32 mA Constant current LED Driver with 10 MHz SPI interface in HVQFN40 package 31,876庫存量
最少: 1
倍數: 1
: 6,000

24 Output Boost, Buck 32 mA HVQFN-40 5.5 V 2.7 V 8 MHz 500 mV to 5.5 V PCA9957 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Diodes Incorporated LED照明驅動器IC Reg Bst LED Drvr 37,426庫存量
最少: 1
倍數: 1
: 3,000

1 Output Boost 50 mA SOT-23-6 8 V 1.8 V 200 kHz Adjustable ZXSC400 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
Texas Instruments LED照明驅動器IC LP8863-Q1 Automotive Display LED-Backlig 9,027庫存量
最少: 1
倍數: 1
: 2,000

6 Output Boost, SEPIC 150 mA HTSSOP-38 48 V 3 V 300 kHz to 2.2 MHz 48 V LP8863 - 40 C + 125 C Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming, I2C Control AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED照明驅動器IC 65-V dual buck LED c ontroller with SPI A 595-TPS92518HVPWPR 7,136庫存量
最少: 1
倍數: 1
: 250

2 Output Buck 5 A HTSSOP-24 65 V 6.5 V 2 MHz Adjustable TPS92518HV - 40 C + 125 C Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED照明驅動器IC Dual channel constan t-Voltage and const 9,411庫存量
最少: 1
倍數: 1
: 2,000

2 Output Boost, Buck, Flyback, SEPIC 5 A HTSSOP-32 65 V 4.5 V 100 kHz to 700 kHz Adjustable TPS92682 - 40 C + 125 C Adjustable Switch Frequency, Synchronization Pin, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED照明驅動器IC Boost/SEPIC high dim ming performance LE 8,323庫存量
最少: 1
倍數: 1
: 3,000

4 Output Boost, SEPIC 200 mA QFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V TPS92390 - 40 C + 125 C I2C Control, PWM Control Reel, Cut Tape, MouseReel

Texas Instruments LED照明驅動器IC High-Brightness LED Matrix Mgr 11,983庫存量
最少: 1
倍數: 1
: 1,000

12 Output Boost, Buck 1.5 A HTQFP-48 5.5 V 4.5 V 16 MHz Adjustable TPS92661 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED照明驅動器IC Twelve Switch High Brightness LED Matrix 92庫存量
最少: 1
倍數: 1

12 Output Boost, Buck 1.6 A TSSOP-EP-28 60 V 4 V 16.384 MHz, 20 MHz MAX25608 - 40 C + 125 C AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface Tube
indie Semiconductor LED照明驅動器IC High-Power 24 ch LED Driver, Automotive-grade, -40C to +125C 2,997庫存量
最少: 1
倍數: 1
: 3,000

iND8321x Reel, Cut Tape, MouseReel

Kinetic Technologies LED照明驅動器IC 4-Channel RGBW Driver, I2C, 1.5x1.5mm TDFN 20,480庫存量
最少: 1
倍數: 1
: 3,000

4 Output Boost, Buck 24 mA UTDFN-8 5.5 V 2.7 V Adjustable - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Microchip Technology LED照明驅動器IC White LED Driver w/ 15V OVP 3,897庫存量
最少: 1
倍數: 1
: 5,000

1 Output Boost 750 mA MLF-8 10 V 2.5 V 1.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel


Analog Devices / Maxim Integrated LED照明驅動器IC Twelve Switch High Brightness LED Matrix 162庫存量
最少: 1
倍數: 1

Tube
Diodes Incorporated LED照明驅動器IC 350mA, 30V LED Drver, Int Swtch 5,895庫存量
最少: 1
倍數: 1
: 3,000

1 Output TSOT-23-5 30 V 7 V ZXLD1 - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC 2x 1.3A White LED Boost Convs w/ Wide Di 922庫存量
最少: 1
倍數: 1

2 Output Boost 1.3 A TSSOP-16 24 V 2.5 V 2.5 MHz Adjustable LT3486 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC Full-Featured LED Drvr w/ 1.5A Switch C 252庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 3,610庫存量
最少: 1
倍數: 1
: 500

1 Output Buck 50 mA DFN-6 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC 6-String 30mA LED Driver with 1.5 Current Matching 2,015庫存量
最少: 1
倍數: 1
: 2,500

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC Hi C Sync Buck LED Drvr w/ Three-State C 190庫存量
最少: 1
倍數: 1

1 Output Buck 20 A TSSOP-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 100VIN, 100VOUT LED Cntr 1,385庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 100VIN, 100VOUT LED Cntr 908庫存量
最少: 1
倍數: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 60V 4-Switch Sync Buck-Boost LED Drvr Cn 1,266庫存量
最少: 1
倍數: 1

1 Output Boost, Buck 3 A TSSOP-EP-38 60 V 4.7 V 200 kHz to 700 kHz 60 V LT3791 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 36V, 1A Module LED Drvr & C Source 207庫存量
最少: 1
倍數: 1

1 Output Buck 1 A LGA-66 36 V 4 V 500 kHz 2.5 V to 13 V LTM8040 0 C + 125 C PWM Dimming, Open LED Protection Tray
Texas Instruments LED照明驅動器IC InductorlessFlshDrvr 1.5A HighSideEvalMo 4,565庫存量
最少: 1
倍數: 1
: 3,000

1 Output Boost 1.5 A DSBGA-8 5.5 V 2.5 V 400 kHz Adjustable LM36011 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel