598-2105-107F

Dialight
645-598-2105-107F
598-2105-107F

製造商:

說明:
白色LED 0805 SMD WHITE TOP VIEW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22,627

庫存:
22,627 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$9.18 NT$9.18
NT$6.15 NT$61.50
NT$4.32 NT$432.00
NT$3.50 NT$1,750.00
NT$3.23 NT$3,230.00
NT$2.99 NT$5,980.00
完整捲(訂購多個4000)
NT$2.69 NT$10,760.00
NT$2.58 NT$20,640.00
NT$2.38 NT$57,120.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Dialight
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
0805 (2012 metric)
White
600 mcd
140 deg
20 mA
3.6 V
108 mW
2 mm
1.25 mm
0.7 mm
- 40 C
+ 85 C
Colorless
1.4 mm x 1.25 mm
Rectangular
Clear
598 White
Reel
Cut Tape
MouseReel
品牌: Dialight
配置: Single
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 4000
子類別: LEDs
類型: Mid-Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

598 SMD White Color LEDs

Dialight 598 SMD White Color LEDs feature up to 160° viewing angle, up to 20mA test current, and 450°C/W thermal resistance. These LEDs also feature up to 3.6VDC maximum forward voltage, up to 100mA peak forward current, and 10μA reverse current intensity. The 598 SMD LEDs operate from -40°C to 85°C temperature range and emit white color. These LEDs are available in top and reverse mounting orientation styles. The 598 SMD LEDs are RoHS compliant and come in 0603 (with/without dome lens or reflector), 1206, 0402, and 0805 packages. Typical applications include backlighting, signage, appliances, and ambient lighting.