LW Q38E-Q1OO-3K6L-1-5-R18

ams OSRAM
720-LWQ38EQ1OO3K6L15
LW Q38E-Q1OO-3K6L-1-5-R18

製造商:

說明:
白色LED White, Diffused 280mcd, 5mA

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$12.58 NT$12.58
NT$10.23 NT$102.30
NT$4.59 NT$459.00
NT$4.15 NT$2,075.00
NT$3.40 NT$3,400.00
NT$2.96 NT$7,400.00
NT$2.75 NT$13,750.00
NT$2.52 NT$25,200.00
NT$2.41 NT$60,250.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
280 mcd
CHIPLED 0603
Reel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 16000
子類別: LEDs
類型: Low Power LEDs
零件號別名: Q65110A7210 LW Q38E-Q1S2-3K6L-1 Q65110A7210
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.