ECMF4-40A100N10

STMicroelectronics
511-ECMF4-40A100N10
ECMF4-40A100N10

製造商:

說明:
共模扼流圈/過濾器 Common mode filter with ESD protection for High Speed Serial interface

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,093

庫存:
1,093
可立即送貨
在途量:
6,000
預期2026/3/25
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$21.76 NT$21.76
NT$17.71 NT$177.10
NT$15.44 NT$386.00
NT$14.08 NT$1,408.00
NT$13.29 NT$3,322.50
NT$11.39 NT$5,695.00
NT$10.20 NT$10,200.00
完整捲(訂購多個3000)
NT$9.08 NT$27,240.00
NT$8.53 NT$51,180.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 共模扼流圈/過濾器
RoHS:  
SMD/SMT
1 Channel
- 55 C
+ 125 C
uQFN-10
Reel
Cut Tape
MouseReel
Common Mode EMI Filters
品牌: STMicroelectronics
產品類型: Common Mode Chokes
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
每件重量: 4 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ECMF4-20A42N10 Common Mode Filter

STMicroelectronics ECMF4-20A42N10 Common Mode Filter is designed to suppress EMI/RFI common-mode noise on high-speed differential serial buses. These include HDMI 2.0, HDMI1.4, USB 3.1 Gen 1, Ethernet, MIPI, Display Port, and other high-speed serial interfaces. The filter has a very large differential bandwidth to comply with these standards and can also protect and filter 2 differential lanes.

ECMF2-40A100N6 & ECMF4-40A100N10 Filters

STMicroelectronics ECMF2-40A100N6 and ECMF4-40A100N10 Filters are designed to suppress EMI/RFI common-mode noise on high-speed differential serial buses. These include HDMI 2.1, HDMI 2.0, HDMI1.4, USB4, USB 3.2 Gen 2, ethernet, MIPI, Display Port, and other high-speed serial interfaces. The devices have a very large differential bandwidth to comply with these standards and can also protect and filter one or two differential lanes.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.