BAL-NRF01D3

STMicroelectronics
511-BAL-NRF01D3
BAL-NRF01D3

製造商:

說明:
訊號調節 50ohm balun Trans 2G45 ISM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 194,405

庫存:
194,405 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$11.56 NT$11.56
NT$10.44 NT$104.40
NT$9.76 NT$244.00
NT$9.49 NT$949.00
NT$8.94 NT$2,235.00
NT$8.26 NT$4,130.00
NT$7.79 NT$7,790.00
完整捲(訂購多個5000)
NT$5.61 NT$28,050.00
NT$5.44 NT$54,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Baluns
2.47 GHz
140 MHz
50 Ohms
SMD/SMT
Flipchip-5
- 40 C
+ 85 C
BAL-NRF01D3
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
插入損耗: 2.25 dB
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
類型: Ultraminiature Balun Integrated Matching Network and Harmonic Filter
每件重量: 1.820 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BAL-NRF01D3/NRF02D3 50Ω Balun Transformers

STMicroelectronics BAL-NRF01D3/NRF02D3 50Ω Balun Transformer is an ultra miniature balun. They both integrate a matching network and harmonics filter. Matching impedance has been customized for the following Nordic Semiconductor circuits: nRF24LE1 QFN-32 pins, nRF24AP2-1CH, nRF24AP2-8CH, nRF51422, nRF51822, nRF51422-CEAA and nRF51822-CEAA. They use STMicroelectronics IPD technology on non-conductive glass substrate which optimize RF performances. These Balun Transformers have been tested and approved by Nordic Semiconductor in their nRFgo modules.