Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 自諧振頻率 終端 長度 寬度 高度 系列 封裝
ABRACON 功率電感器 - SMD Inductor 1.0 uH 4.3 x 4.3 x 2.0 mm
2,500預期2026/6/17
最少: 1
倍數: 1
: 2,500

1 uH 20 % 11.8 A 6.4 mOhms 8.8 A - 40 C + 150 C 38 MHz Standard 4 mm 4 mm 1.8 mm AMELH4018S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD Inductor 0.47 uH 4.3 x 4.3 x 2.0 mm
2,500預期2026/6/17
最少: 1
倍數: 1
: 2,500

470 nH 20 % 19.8 A 3.1 mOhms 12.7 A - 40 C + 150 C 58 MHz Standard 4 mm 4 mm 1.8 mm AMELH4018S Reel, Cut Tape, MouseReel