33-5390C-09-10-05-PC0

Tallysman
456-335390C091005PC0
33-5390C-09-10-05-PC0

製造商:

說明:
天線 GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R & NEO-D9C Receiver. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, CLAS PPP-RTK, u-blox PointPerfect PPP-RTK. Inertial Measurement Unit. RS-422

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$18,600.72 NT$18,600.72

商品屬性 屬性值 選擇屬性
Calian
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
GNSS Antenna
GPS, GNSS
1 W
- 40 C
+ 85 C
2 Band
Connector
RJ12
21 mm
IP69K
Bulk
品牌: Tallysman
電纜長度: 5 m
組裝國家: Not Available
擴散國: Not Available
原產國: CA
用於: Class Precise Positioning
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

TW5390 Smart GNSS Antennas

Tallysman TW5390 Smart GNSS Antennas are multi-band (L1/L2) antennas that support GPS, GLONASS, Beidou, and Galileo constellations. These antennas integrate an Accutenna® ceramic patch with extended filtering with a u-blox ZED-F9R high-precision GNSS receiver. The TW5390 antennas with an Inertial Measurement Unit (IMU) provide sub-6cm positioning accuracy with PointPerfect PPP-RTK corrections and sub-1cm accuracy with RTK. These antennas feature a 5VDC voltage, active CW detection, and 10Hz to 200Hz log sweep 3G vibration range. The TW5390 antennas are used in robotics, UAVs, precision timing, smart agriculture, geodetic surveys, and digital twin applications.