DLFCG-540+

Mini-Circuits
139-DLFCG-540+
DLFCG-540+

製造商:

說明:
訊號調節 LTCC Differential Low Pass Filter, DC - 540 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 540

庫存:
540 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$1,032.24 NT$1,032.24
NT$461.72 NT$9,234.40
NT$255.34 NT$12,767.00
NT$152.32 NT$15,232.00
NT$140.42 NT$28,084.00
完整捲(訂購多個500)
NT$133.28 NT$66,640.00
NT$110.84 NT$110,840.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 540 MHz
100 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DLFCG
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: TW
插入損耗: 1.2 dB
安裝: Board Mount
原廠包裝數量: 500
子類別: Filters
類型: Low Pass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

DLFCG 100Ω LTCC Differential Low Pass Filter

Mini-Circuits DLFCG 100Ω LTCC Differential Low Pass Filter features a passband from DC to 540MHz and is housed in a tiny, rugged 0805 ceramic package with wraparound terminations for excellent solderability. The DLFCG is ideal for applications requiring filtering of balanced signals on dual 50Ω lines such as DACs/ ADCs, systems with very low noise requirements, and more. The filter provides low insertion loss in the passband, fast roll-off in the transition, and a very wide stopband without re-entry up to 8360MHz, making it suitable for use in wideband systems with many harmonics and spurious products.