HFCG-3000+

Mini-Circuits
139-HFCG-3000+
HFCG-3000+

製造商:

說明:
訊號調節 LTCC High Pass Filter, 3400 - 13000 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,888

庫存:
7,888 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$466.82 NT$466.82
NT$227.80 NT$4,556.00
NT$218.28 NT$10,914.00
NT$204.00 NT$20,400.00
NT$185.30 NT$37,060.00
NT$166.60 NT$83,300.00
NT$139.06 NT$139,060.00
NT$130.90 NT$261,800.00
完整捲(訂購多個4000)
NT$130.90 NT$523,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
High Pass Filters
13 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
HFCG
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
插入損耗: 1 dB, 1.4 dB, 2 dB
安裝: Board Mount
原廠包裝數量: 4000
子類別: Filters
類型: High Pass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

HFCG LTCC Ceramic High Pass Filters

Mini-Circuits HFCG LTCC Ceramic High Pass Filters are housed in a tiny 0805 ceramic form factor with wraparound terminations, which provide excellent solderability and easy visual inspection capability. These Mini-Circuits filters are ideal for dense PCB layouts with minimal performance variation due to parasitics. The LTCC construction provides a rugged package that is well suited for tough environments, including high humidity and high-temperature extremes.