HPF-BZ50+

Mini-Circuits
139-HPF-BZ50+
HPF-BZ50+

製造商:

說明:
訊號調節 Lumped LC High Pass Filter, 50 - 1500 MHz

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,136.90 NT$2,136.90

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
High Pass Filters
1.5 GHz
50 MHz to 1.5 GHz
SMD/SMT
- 40 C
+ 85 C
HPF
Bulk
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
插入損耗: 1.5 dB
安裝: Board Mount
原廠包裝數量: 10
子類別: Filters
類型: Surface Mount High Pass Filter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

HPF-BZ50+ High-Pass Filter

Mini-Circuits HPF-BZ50+ High-Pass Filter is a Lumped LC filter that offers a good insertion loss of 0.5dB (typical) and a high rejection of 70dB (typical). This high-pass filter covers from 50MHz to 1500MHz wideband frequency range. The HPF-BZ50+ filter incorporates high Q capacitors and inductors to achieve a low insertion loss. This high-pass filter delivers repeatable performance across production lots and comes in a miniature shielded package. The HPF-BZ50+ high-pass filter operates within the -40°C to 85°C temperature range. Typical applications include transmitters/receivers and military.