MPL-SE4030-R68

Monolithic Power Systems (MPS)
946-MPL-SE4030-R68
MPL-SE4030-R68

製造商:

說明:
功率電感器 - SMD Semi-Shielded Inductor 0.68uH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,995

庫存:
1,995 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$13.94 NT$13.94
NT$11.53 NT$115.30
NT$9.49 NT$949.00
NT$9.04 NT$4,520.00
NT$7.72 NT$7,720.00
完整捲(訂購多個2000)
NT$7.34 NT$14,680.00
NT$6.90 NT$27,600.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
Semi-Shielded
680 nH
6 A
12 mOhms
7.5 A
- 40 C
+ 125 C
180 MHz
4 mm
4 mm
3 mm
MPL-SE4030
Reel
Cut Tape
品牌: Monolithic Power Systems (MPS)
核心類型: Molded
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 2000
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MPL-SE4030-R68 0.68µH Semi-Shielded Inductor

Monolithic Power Systems (MPS) MPL-SE4030-R68 0.68µH Semi-Shielded Inductor features a low DCR and stray field in a semi-shielded package design. The device offers a 0.68µH inductance, 10mΩ typ resistance, and a 6A rated current. The MPS MPL-SE4030-R68 0.68µH semi-shielded inductor is ideal for battery-powered, embedded computing, and high-efficiency SMPS applications.

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.