Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

結果: 27
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 終端類型 長度 產品 使用壽命 耐受性 ESR 紋波電流 最低工作溫度 最高工作溫度 直徑 封裝類型 系列 封裝
Panasonic 有機聚合鋁電容器 16volts 180uF ESR 22mohm 10,828庫存量
10,842預期2026/4/1
最少: 1
倍數: 1
: 1,000

180 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 16volts 270uF ESR 22mohm 3,563庫存量
4,000預期2026/6/29
最少: 1
倍數: 1
: 1,000

270 uF 16 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 20volts 390uF ESR 14mohm 6,062庫存量
9,600預期2026/6/1
最少: 1
倍數: 1
: 400

390 uF 20 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 20volts 56uF ESR 30mohm 23,494庫存量
最少: 1
倍數: 1
: 1,500

56 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25volts 100uF ESR 24mohm 8,232庫存量
最少: 1
倍數: 1
: 1,000

100 uF 25 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 3.2 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25volts 180uF ESR 16mohm 8,396庫存量
最少: 1
倍數: 1
: 400

180 uF 25 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25volts 47uF ESR 30mohm 14,752庫存量
最少: 1
倍數: 1
: 1,000

47 uF 25 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 35 V 120uF ESR 18mohm 3,789庫存量
21,600在途量
最少: 1
倍數: 1
: 400

120 uF 35 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 4.4 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 35volts 22uF ESR 35mohm 10,409庫存量
10,000預期2026/5/27
最少: 1
倍數: 1
: 1,000

22 uF 35 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 35volts 82uF ESR 20mohm 13,160庫存量
最少: 1
倍數: 1
: 400

82 uF 35 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 50volts 39uF ESR 25mohm 5,796庫存量
6,000預期2026/3/13
最少: 1
倍數: 1
: 400

39 uF 50 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 50volts 68uF ESR 20mohm 11,320庫存量
最少: 1
倍數: 1
: 400

68 uF 50 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.3 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 16volts 1000uF ESR 12mohm 169庫存量
38,000在途量
最少: 1
倍數: 1
: 400

1 mF 16 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 16VDC 1000uF 20% 4300mA 16mOhms 1,174庫存量
500在途量
最少: 1
倍數: 1
: 500

1 mF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.3 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape
Panasonic 有機聚合鋁電容器 16volts 560uF ESR 14mohm 58庫存量
16,400在途量
最少: 1
倍數: 1
: 400

560 uF 16 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 16volts 82uF ESR 27mohm 13庫存量
6,000在途量
最少: 1
倍數: 1
: 1,500

82 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 27 mOhms 3 A - 55 C + 105 C 5 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 20volts 180uF ESR 25mohm 80庫存量
3,000在途量
最少: 1
倍數: 1
: 1,000

180 uF 20 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25volts 27uF ESR 40mohm 2,449庫存量
6,000預期2026/7/8
最少: 1
倍數: 1
: 1,500

27 uF 25 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 2.45 A - 55 C + 105 C 5 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25volts 330uF ESR 14mohm 169庫存量
13,600在途量
最少: 1
倍數: 1
: 400

330 uF 25 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25volts 56uF ESR 30mohm 329庫存量
9,000在途量
最少: 1
倍數: 1
: 1,000

56 uF 25 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25volts 82uF ESR 28mohm 117庫存量
5,000在途量
最少: 1
倍數: 1
: 1,000

82 uF 25 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 50volts 10uF ESR 40mohm 98庫存量
32,000在途量
最少: 1
倍數: 1
: 1,000

10 uF 50 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 50volts 18uF ESR 35mohm 2,541庫存量
2,000預期2026/7/8
最少: 1
倍數: 1
: 1,000

18 uF 50 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.7 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 20volts 120uF ESR 25mohm 1庫存量
34,960預期2026/3/30
最少: 1
倍數: 1
: 1,000

120 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 16VDC 330uF 20% 6.5mOhm
40,950在途量
最少: 1
倍數: 1
: 700

330 uF 16 VDC SMD/SMT 10.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6.5 mOhms 7.5 A - 55 C + 105 C 6.3 mm Can SVPG Reel, Cut Tape, MouseReel