ECMF2-40A100M6Y

STMicroelectronics
511-ECMF2-40A100M6Y
ECMF2-40A100M6Y

製造商:

說明:
共模扼流圈/過濾器 Automotive common mode filter differential channels integrated ESD protection

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,193

庫存:
9,193 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$11.56 NT$11.56
NT$9.59 NT$95.90
NT$8.36 NT$209.00
NT$7.89 NT$789.00
NT$7.31 NT$1,827.50
NT$6.90 NT$3,450.00
NT$6.39 NT$6,390.00
完整捲(訂購多個3000)
NT$5.88 NT$17,640.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 共模扼流圈/過濾器
RoHS:  
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: CN
擴散國: Not Available
原產國: CN
產品類型: Common Mode Chokes
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
每件重量: 4.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

ECMF2-40A100M6Y Automotive Common Mode Filter

STMicroelectronics ECMF2-40A100M6Y Automotive Common Mode Filter effectively suppresses EMI/RFI common mode noise on high-speed data lines, including MIPI APHY, FPD-link III, GMSL, APIX, USB2.0, USB3.2, USB4, HDMI2.0, and HDMI2.1. Engineered to replace traditional discrete common mode chokes or LTCC, this device integrates robust ESD protections on the connector side to comply with ISO 10605 standards, making it an ideal choice for enhancing signal integrity. With this 2-in-1 combination, the STMicroelectronics ECMF2-40A100M6Y offers superior RF performance compared to discrete filters with external ESD protection.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.