ADL2012-R47M-T01

TDK
810-ADL2012-R47M-T01
ADL2012-R47M-T01

製造商:

說明:
共模扼流圈/過濾器 IND 470nH,1.1A,100mohm,-40-135C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,528

庫存:
4,528 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$14.96 NT$14.96
NT$12.38 NT$123.80
NT$10.20 NT$1,020.00
NT$8.36 NT$8,360.00
完整捲(訂購多個2000)
NT$8.23 NT$16,460.00
NT$7.51 NT$30,040.00
NT$7.38 NT$73,800.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 共模扼流圈/過濾器
RoHS:  
ADL
PCB Mount
SMD/SMT
470 nH
20 %
1.1 A
100 mOhms
1 GHz
- 40 C
+ 135 C
0805 (2012 metric)
2.2 mm
1.25 mm
1.75 mm
Reel
Cut Tape
MouseReel
Common Mode Filters
Drum Core, Wirewound
品牌: TDK
芯體材料: Ferrite
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
試驗頻率: 1 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

ADL Power Supply Inductors

TDK ADL Power Supply Inductors offer a small size and thin form factor with a 2.2mm x 1.25mm or 3.2mm x 2.5mm mounting area. The original coiled wiring design and structure achieve broadband impedance and good DC superimposition characteristics. The ADL components feature an automated manufacturing process and AEC-Q200 compliance. TDK ADL Power Supply Inductors feature a -40°C to +150°C operating temperature range (including self-temperature rise) and are ideal for use in separate signal and power lines in in-vehicle power-over-coax (PoC) applications.