ADL3225VF-R49M-TL000

TDK
810-ADL3225VF-R49M-T
ADL3225VF-R49M-TL000

製造商:

說明:
功率電感器 - SMD IND 0.49uH, 2.0A, 110mohm,-55-155C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,786

庫存:
11,786 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$25.50 NT$25.50
NT$20.98 NT$209.80
NT$18.29 NT$457.25
NT$17.27 NT$1,727.00
NT$15.98 NT$3,995.00
NT$15.06 NT$7,530.00
NT$14.21 NT$14,210.00
NT$14.04 NT$35,100.00
完整捲(訂購多個6000)
NT$12.72 NT$76,320.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
1210 (3225 metric)
490 nH
20 %
110 mOhms
2 A
- 55 C
+ 155 C
3.2 mm
2.5 mm
2.5 mm
ADL-VF
Reel
Cut Tape
MouseReel
品牌: TDK
外殼代碼 - in: 1210
外殼代碼 - mm: 3225
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 6000
終端類型: SMD/SMT
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
USHTS:
8504504000
TARIC:
8504500090
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Power-over-Coax (PoC) Solutions

TDK Power-over-Coax (PoC) Solutions feature a wide range of inductors suitable for automotive applications. PoC is a practical way to streamline camera wiring in modern vehicles by transmitting both data and power on a single coaxial cable, lowering cable count while improving efficiency and packaging. Because PoC requires inductive filtering to separate power from signal, TDK offers solutions across multilayer, wire-wound, and thin-film technologies to cover a variety of design trade-offs. The broad selection of TDK inductors is categorized by current capacity and communication speed, helping engineers match components to the specific requirements of in-vehicle camera systems.

ADL-VF去耦電感器

TDK ADL-VF Decoupling Inductors are wire-wound inductors designed for automotive power-over-coax (PoC) applications. These inductors achieve broadband impedance characteristics and excellent DC superimposition characteristics. The ADL-VF series features 0.49µH ±20% inductance and 0.11Ω maximum DC resistance and are compatible with high currents of up to 1600mA. TDK ADL-VF Decoupling Inductors are available in a compact and thin form factor, with dimensions of 3.2mm x 2.5mm x 2.5mm and a temperature range of -55°C to +155°C. The series is ideal for advanced driver assistance systems (ADAS) applications.