LNA-20-00100800-17-10P

Amphenol / Narda-MITEQ
11-LNA20001008001710
LNA-20-00100800-17-10P

製造商:

說明:
訊號調節 Low Noise Amplifier, Frequency 0.1 to 8 GHz, Gain 20 dB, Noise Figure 1.7 dB, Power 10 dBm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 5   多個: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$243,051.17 NT$1,215,255.85

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Amplifiers
100 MHz to 8 GHz
100 MHz to 8 GHz
Connector
- 55 C
+ 85 C
Low Noise Amplifiers
品牌: Amphenol / Narda-MITEQ
安裝: Connector
原廠包裝數量: 5
子類別: Filters
類型: Low Noise Amplifier
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8543708000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

High-Performance Low Noise Amplifiers (LNAs)

Amphenol / Narda-MITEQ High-Performance Low Noise Amplifiers (LNAs) offer wide frequency coverage from 0.1GHz to 40GHz. These LNAs amplify very low-power signals with minimal degradation of signal-to-noise ratio, ensuring optimal performance in sensitive systems. The high-performance LNAs offer an extensive range of narrow-band and wide-band models, as well as multiple package types, to meet diverse system requirements. These LNAs feature ultra-low-noise designs for high signal integrity and offer thousands of catalog models for rapid deployment. Typical applications include RF and microwave receivers, radar front ends, aerospace, and satellite communication systems.