MEA-4950-ISM-AM

Maxtena
259-MEA-4950-ISM-AM
MEA-4950-ISM-AM

製造商:

說明:
天線 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,004.02 NT$1,004.02
NT$873.80 NT$8,738.00
NT$834.36 NT$20,859.00
NT$746.30 NT$74,630.00
NT$675.92 NT$168,980.00
NT$664.70 NT$332,350.00

商品屬性 屬性值 選擇屬性
Maxtena
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
2.41 GHz
7.125 GHz
6.2 dBi
50 Ohms
2.1
25 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
2.4 GHz, 5 GHz, 6 GHz
Asset Tracking, IoT, Industrial Applications
83 mm
35 mm
13.3 mm
IP67, IP69
Bulk
品牌: Maxtena
電纜長度: 300 cm
組裝國家: Not Available
擴散國: Not Available
原產國: US
極化: Linear
原廠包裝數量: 1
子類別: Antennas
零件號別名: 100-00331-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

MEA-4950-ISM-AM Adhesive Mount Antenna

Maxtena MEA-4950-ISM-AM Adhesive Mount Antenna is a 3-in-1 antenna that combines high-performance 5G, MIMO, and ISM standards. This antenna offers excellent radiation patterns, low noise figures, and out-of-band rejection to ensure optimal performance. The MEA-4950-ISM-AM antenna is designed with rugged ASA black housing and is IP67-rated. This antenna features a 3m cable with an integrated SMA male, SMB, or MCX connector. The MEA-4950-ISM-AM antenna is available in an ultra-low-profile design with customizable connector and cable options. This antenna is ideal for the Internet of Things (IoT), public safety, and utility tracking.