W3580

Pulse Electronics
673-W3580
W3580

製造商:

說明:
天線 NFC FERRITE ANTENNA SEMI-FLEX

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,028

庫存:
1,028 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$277.10 NT$277.10
NT$177.82 NT$1,778.20
完整捲(訂購多個100)
NT$158.78 NT$15,878.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
T-Bar
50 Ohms, 80 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
SMD/SMT
13.56 MHz
Mobile Devices, Pairing, Sharing, Payment Terminals
50 mm
35 mm
0.48 mm
Reel
Cut Tape
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 100
子類別: Antennas
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

W3579 & W3580 Ferrite-Backed Embedded NFC Antennas

Pulse Electronics W3579 and W3580 Ferrite-Backed Embedded NFC Antennas utilize a semi-flexible sintered ferrite backing designed to optimize magnetic fields. This design feature also increases the corresponding field strength of the antenna. Mounting the antenna is easily accomplished using the thin yet strong adhesive backing. These Near Field Communication (NFC) antennas are ideal for compact embedded products such as tablets, laptops, and payment terminal devices. Pulse Electronics W3579 and W3580 Ferrite-Backed Embedded NFC Antennas are intended for secure payment applications where connect distances are highly constricted to keep sensitive information safe. Applications include mobile devices, payment terminals, and sharing / pairing.

NFC Antennas

Pulse Electronics NFC Antennas are a portfolio of antennas used for integration into products and applications. Mounting options are available with machine screws or snapped into position using snap features. Pulse Electronics NFC Antennas meet the needs of end-products by changing form factors and feeding mechanisms.