PCTEL 天線

結果: 117
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 產品 類型 最低頻率 最高頻率 協議 - 藍牙、BLE (802.15.1) 協議 - 蜂窩、NBIoT、LTE 協議 - GPS、GLONASS 協議 - WiFi (802.11) 協議 - ANT、Thread、Zigbee (802.15.4) 協議 - Sub GHz 機械樣式 類型 增益 帶寬 阻抗 電壓駐波比(VSWR) 額定功率 最低工作溫度 最高工作溫度 電氣類型 帶數 安裝風格 終端類型 天線連接器類型 中心頻率 應用 長度 寬度 高度 IP額定值 電纜類型 系列 封裝
PCTEL / Amphenol BMLPV450
PCTEL / Amphenol 天線 LOW PROF VERT 450-512MHZ,BLK/BLK 8庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 450 MHz 512 MHz Whip Stubby 62 MHz 50 Ohms 150 W - 40 C + 70 C 1 Band Panel Mount Connector Dome 481 MHz 1.5 in 3.38 in IP66 MLPV Bulk
PCTEL / Amphenol 3978D-DH-W
PCTEL / Amphenol 天線 GPS, 40DB, LOW NOISE (0.5DB), CONE WHITE PERM MNT, TNC F 5庫存量
最少: 1
倍數: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol 8161D-HR
PCTEL / Amphenol 天線 GNSS, HR, 26DB, EMBEDDED, 15CM, MCX, RA 5庫存量
最少: 1
倍數: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GNSS Patch Active Ceramic 26 dB 41 MHz Embedded 1 Band Connector MCX RA 1.54572 GHz GPS EMBEDDED Bulk
PCTEL / Amphenol ASPRDM1994S
PCTEL / Amphenol 天線 MAGNET MOUNT CELLULAR/PCS 5庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 1.99 GHz Cellular, PCS Whip Straight with Base 3 dB 70 MHz, 140 MHz 50 Ohms 2.0 10 W LNA 2 Band Magnetic Mount Connector SMA Male 859 MHz, 1.92 GHz 14.1 in Pro Flex Plus 195 MINI MAG Bulk
PCTEL / Amphenol MFB9155NF
PCTEL / Amphenol 天線 902-928,5DB,FIBERGLASS,NF CONN 9庫存量
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz ISM, LoRa, LPWAN Whip Base Sation 5 dB 26 MHz 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 925 MHz RG-213 MFB Tube
PCTEL / Amphenol 天線 ANT CONVRS MHZ 108-512
25預期2026/3/10
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 1/4 Wave 108 MHz 512 MHz UHF, VHF WHip Spring Base 100 MHz 50 Ohms 1.5:1 150 W - 40 C + 85 C NMO Mount 459 MHz 26 in MOLDED COIL Bulk
PCTEL / Amphenol 天線 2.3-3.8GHZ, 5DBI, MAXBASE, BLACK
19預期2026/4/10
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 3.8 GHz WiMAX, 802.16 Collinear Stainless Steel Spring 5 dBu 1.5 GHz 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Base 2.55 GHz 4.75 in MAXBASE Bulk
PCTEL / Amphenol 天線 406-470,3DB,W/SPR,CHR
25預期2026/4/28
最少: 1
倍數: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 406 MHz 470 MHz UHF, VHF Whip Stainless Steel Spring 3 dB 64 MHz 50 Ohms 2.0:1 200 W - 40 C + 85 C 1 Band Bracket Mount 438 MHz 12 in CHROME COIL Bulk
PCTEL / Amphenol 天線 SMARTBLADE ADHESIVE MOUNT BLACK 0.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ 無庫存前置作業時間 12 週
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 739 MHz, 875 MHz, 1468.5 MHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk
PCTEL / Amphenol 天線 SMARTDISC SCREW WHITE 0.5M SMA-M 暫無庫存
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 2G/3G/4G, Cellular, NBIoT Module Dome SMARTDISC Bulk
PCTEL / Amphenol 天線 LP450 450-470MHZ 1.5M SMA-M 暫無庫存
最少: 50
倍數: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 450 MHz 470 MHz CDMA, Cellular, LMR, LTE, TETRA, P25 ISM Module I-Bar 2 dBi 20 MHz 50 Ohms 10 W - 40 C + 85 C 1 Band Wall Mount Connector SMA Male Smart Metering, M2M, Vending Machines 203 mm 60 mm 44 mm IP44 RG-316 LP450 Bulk
PCTEL / Amphenol 天線 ALLDISC 4X WIFI BLACK 0.2M FAKRA-M 暫無庫存
最少: 30
倍數: 30

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.9 GHz Module Dome 3 dBi, 6 dBi 100 MHz, 925 MHz 50 Ohms 1.7:1 - 40 C + 85 C MIMO 2 Band Direct / Permanent Mount Connector FAKRA Male 2.45 GHz, 5.3625 GHz EV Charging Poles, Indoor WiFi Coverage, On Board Wireless Broadband, Smart City, Smart Metering, 138 mm 55 mm IP6K9K RG-316 ALLDISC Bulk
PCTEL / Amphenol 天線 SMARTDISC MIMO LTE GNSS+ BLACK 0,5M 暫無庫存
最少: 50
倍數: 50

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.9 GHz Bluetooth Cellular GNSS WiFi Module Dome 1.5 dBic, 2 dBic, 3.0 dBic, 5.7 dBi, 9 dBi, 30 dB 85 MHz, 92 MHz, 170 MHz, 190 MHz, 460 MHz, 1 GHz 50 Ohms 2:1, 2.5:1, 3.5:1, 5:1 10 W - 40 C + 85 C 6 Band Bracket Mount Connector FAKRA Male D, FAKRA Male C, FAKRA Male I 744 MHz, 875 MHz, 1.94 GHz, 2.4425 GHz, 2.595 GHz Off-Highway Vehicle (OHV), ECU/Gateway, M2M, Public Safety, Smart Metering, Smart City, EV-chargers, Vending Machines, Parking Meters 98 mm 27.5 mm IP67 RG-316 SMARTDISC Bulk
PCTEL / Amphenol 天線 MULTIFIN; 2X2 LTE/5G, 2X2 LTE-SEC/WIFI-6E, GNSS, BLACK, 0.20M RG316, FAKRA(M) 暫無庫存
最少: 25
倍數: 25

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 698 MHz 5.825 GHz 2G/3G/4G/5G, Cellular, LTE, TETRA BEIDOU, Galileo, GLONASS, GPS WiFI AM, FM, DAB Module Sharkfin 3 dBic, 4 dBic, 4.5 dBic, 6.5 dBi, 30 dB 51 Mhz, 81 MHz, 85 MHz, 190 MHz, 262 MHz, 400 MHz, 460 MHz, 910 MHz 50 Ohms 2.0:1, 2.5:1, 3:1, 3.0:1 25 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector FAKRA 729 MHz, 829 MHz, 1584.5 MHz, 1.94 GHz, 2.44 GHz, 2.595 GHz, 3.6 GHz, 5.37 GHz 155 mm 80 mm 65 mm IP6K9K RG-316 MULTIFIN Bulk
PCTEL / Amphenol 天線 ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NM CONN 無庫存前置作業時間 13 週
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.3 in IP67 BOA Bulk
PCTEL / Amphenol 天線 GPS TIMING ANT, 26DB 暫無庫存
最少: 25
倍數: 25

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBic, 26 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Connector N Female 1.57542 GHz 3.2 mm 5 mm TIMING REFERENCE Bulk
PCTEL / Amphenol WLQ-4G
PCTEL / Amphenol 天線 Directional Antenna SMA-m, 790-960/1710-2690/3300-3800MHz 暫無庫存
最少: 1
倍數: 1

DIRECTIONAL Box