ANT-8/9-SPNF2

TE Connectivity / Linx Technologies
712-ANT-8/9-SPNF2
ANT-8/9-SPNF2

製造商:

說明:
天線 Antenna 868/915 LPWA Dome IP67 N Jack

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 401

庫存:
401 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$928.20 NT$928.20
1,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Dipole
862 MHz
930 MHz
Cellular (NBIoT, LTE), GSM, UMTS
802.11 ah, LoRaWAN, Sigfox, WiFi HaLow
RFID, IoT, ISM
Whip
Stubby
- 0.1 dBi, - 0.2 dBi
50 Ohms
1.7, 2.1
20 W
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
N Female
868 MHz, 915 MHz
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM
83.1 mm
IP67
SPN
Bulk
品牌: TE Connectivity / Linx Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接地層尺寸: 300 mm x 300 mm
極化: Linear
原廠包裝數量: 1
子類別: Antennas
波長: 1/2 Wave
零件號別名: L9000142-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
EAR99

ANT-8/9-SPNF Panel-Mount 868/915MHz LPWA Antennas

TE Connectivity / Linx Technologies ANT-8/9-SPNF Panel-Mount 868MHz/915MHz LPWA Antennas are ideal for 868MHz and 915MHz frequency bands in low-power, wide-area (LPWA) applications such as LoRaWAN®, Sigfox, and Wi-Fi HaLow™ as well as ISM and remote control applications. These external dome-style multiband antennas offer up to 99% efficiency. They are constructed with impact-resistant, UV-stabilized ABS radome material. TE Connectivity / Linx Technologies ANT-8/9-SPNF LPWA Antennas feature a ground plane-independent dipole antenna solution, which mounts permanently to metallic and non-metallic surfaces using the integrated N jack (female socket) connector. This creates an IP67 environmentally sealed enclosure that also offers protection from tampering.