1-2823593-1

TE Connectivity / AMP
571-1-2823593-1
1-2823593-1

製造商:

說明:
天線 External SiSo Transit Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$15,227.58 NT$15,227.58
10 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
MIMO
698 MHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
802.11, WLAN, WiFi, WiMAX, WiFi 6E
IoT, ISM
Module
5 dBi, 7 dBi, 10 dBi
50 Ohms
2.5:1
60 W
- 40 C
+ 80 C
2 Band
Direct / Permanent Mount
Connector
N Female
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz
High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery
260 mm
87 mm
103 mm
IP67
SiSo
Bulk
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: GB
極化: Vertical
原廠包裝數量: 1
子類別: Antennas
每件重量: 420.714 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

LTE MiMo Antennas

TE Connectivity's (TE) LTE MiMo Antennas comprise a vast array of products for a variety of applications. These high-performance, reliable antennas cover a wide frequency range. GPS functionality is available on most TE LTE MiMo Antenna models.

MiMo Rail Rooftop Antenna with GPS

TE Connectivity's (TE) MiMo Rail Rooftop Antenna with GPS is engineered for use on trains, trams, and buses. TE's MiMo antennas incorporate two elements operating wideband across all frequencies from 698MHz to 6000MHz. The MiMo series has two DC grounded radiating elements. Versions with a GPS module are protected by an integrated gas discharge surge arrestor. These devices are housed in a high-impact, flame retardant polycarbonate housing that is weatherproof and environmentally sealed to IP67.