ECASD40E477M4R5KA0

Murata Electronics
81-ECASD40E477M4R5KA
ECASD40E477M4R5KA0

製造商:

說明:
鋁質電解電容器 - SMD

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$81.26 NT$81.26
NT$57.12 NT$571.20
NT$48.96 NT$2,448.00
NT$42.84 NT$4,284.00
NT$37.40 NT$18,700.00
NT$33.90 NT$50,850.00
完整捲(訂購多個3000)
NT$29.14 NT$87,420.00
NT$29.07 NT$261,630.00

類似產品

商品屬性 屬性值 選擇屬性
Murata
產品類型: 鋁質電解電容器 - SMD
RoHS:  
EVA
Reel
Cut Tape
品牌: Murata Electronics
產品類型: Electrolytic Capacitors
原廠包裝數量: 3000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EVA Compact Multilayer Ceramic Capacitors (MLCCs)

Murata EVA Compact Multilayer Ceramic Capacitors (MLCCs) feature an extended creepage distance, supporting over 10mm for both creepage distance and clearance distance. The EVA series is ideal for the electric vehicle (EV) market and applications, such as onboard chargers (OBCs), inverters and DC/DC converters, battery management systems (BMS), and wireless power transfer (WPT) implementations. These safety-certified Y2 class MLCCs have been developed in accordance with IEC60384-14 requirements, making them highly effective at suppressing common mode noise in next-generation EVs. The modules offer 305VAC/1500VDC voltage ratings, 2000VAC/60s and 4000VDC/60s withstand voltage, and 100pF to 4700pF capacitance range.