885342214216

Wurth Elektronik
710-885342214216
885342214216

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT WCAP-CSMH 2000VDC 0.022uF 2220 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 359

庫存:
359
可立即送貨
在途量:
1,500
預期2026/2/27
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$72.08 NT$72.08
NT$48.62 NT$486.20
NT$39.10 NT$1,955.00
NT$36.38 NT$3,638.00
完整捲(訂購多個500)
NT$31.55 NT$15,775.00
NT$30.02 NT$30,020.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0.022 uF
2 kVDC
X7R
10 %
2220
5750
SMD/SMT
Standard
- 55 C
+ 125 C
5.7 mm (0.224 in)
5 mm (0.197 in)
2.8 mm (0.11 in)
General Type MLCCs
WCAP-CSMH
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
級別: Class 2
封裝/外殼: 2220 (5750 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 500
子類別: Capacitors
每件重量: 431.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Mid- & High-Voltage MLCCs

Würth Elektronik Mid- and High-Voltage MLCCs are designed for rated DC voltages from 200V to 630V mid-voltage level up to 1kV to 3kV high voltage level. These MLCCs feature 10pF to 2.2µF capacitance range, a floating electrode design, short circuit protection, and high voltage resistance. The floating electrode design provides protection against short circuits as the electrodes are connected in series. Würth Elektronik Mid- and High-Voltage MLCCs offer an operating temperature range of -55°C to +125°C. The components are ideal for applications with surge and burst requirements. Typical applications include DC-DC converters, snubbers for high-frequency converters, and DC blocking/high-voltage coupling.

Multilayer Ceramic Chip Capacitors

Würth Elektronik Multilayer Ceramic Chip Capacitors (MLCCs) comprise a large portfolio of sizes up to 2220. Würth Elektronik MLCCs allow users to weigh the size of the capacitor against other concerns, such as electrical performance, volumetric capacitance, and DC bias behavior. Downsizing might be the right choice for some applications, while others require larger sizes of MLCCs for meeting performance needs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

單對乙太網路產品

Wurth Electronics單對乙太網路產品包括超小型WE-STST訊號變壓器。WE-STST系列採用機械製造,確保尺寸小巧,僅有4.7mm x 3.22mm x 2.9mm。WE-STS系列有四個版本,可用於不同的應用類型。第一個版本具有350µH,適用於資料速率高達1000Mbps的LAN應用。下一個版本提供120µH,在高頻率時具有出色的訊號完整性,因此非常適合10 Gb乙太網路應用,或用於資料速率高達1000Mbps的單對乙太網路。最後兩個版本具有300µH或2000µH,適用於超聲波感應器應用,以及傳動比為1:4.5的新G.fast標準。

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.