FA24X7R2E222KNU00

TDK
810-FA24X7R2E22200
FA24X7R2E222KNU00

製造商:

說明:
多層陶瓷電容器MLCC - 引線電容器 250V 2200pF X7R 10% RAD LS:5mm AEC-Q200

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$12.58 NT$12.58
NT$8.30 NT$83.00
NT$5.17 NT$517.00
NT$3.81 NT$1,905.00
NT$3.64 NT$3,640.00
NT$3.50 NT$8,750.00
NT$3.13 NT$15,650.00
NT$2.99 NT$29,900.00

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 多層陶瓷電容器MLCC - 引線電容器
RoHS:  
FA
Radial
2200 pF
250 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 125 C
Automotive MLCCs
4.5 mm
5.5 mm
3 mm
AEC-Q200
Bulk
品牌: TDK
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.5 mm
產品類型: Ceramic Capacitors
原廠包裝數量: 500
子類別: Capacitors
類型: MLCC With Dipped Radial Lead Automotive Grade Capacitor
零件號別名: FA24X7R2E222KNU00 -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

電動車解決方案

電動車的興起,連帶引發對縮小元件體積,維持元件耐用度與效率的需求。TDK提供多種電子元件,這些元件非常適合滿足嚴峻環境下的汽車應用需求,包括像是電感器、共模扼流線圈、鐵氧體磁珠和MLCC等產品,這些精密產品以特殊材料製成,採用獨特結構,即使在最嚴苛的使用條件下亦能提供高效能和可靠度。  

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.