T52E5107M020C0055

Vishay
74-T52E5107M020C0055
T52E5107M020C0055

製造商:

說明:
鉭電容器 - 聚合物 T52107M020E52T0055

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,170

庫存:
1,170 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$117.30 NT$117.30
NT$87.04 NT$870.40
NT$75.48 NT$3,774.00
NT$66.30 NT$6,630.00
NT$58.14 NT$29,070.00
完整捲(訂購多個1200)
NT$55.08 NT$66,096.00
NT$49.64 NT$119,136.00
NT$47.26 NT$226,848.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鉭電容器 - 聚合物
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
1.5 mm
- 55 C
+ 105 C
7343
E5 Case
T52
Reel
Cut Tape
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: IL
損耗因數DF: 10 %
長度: 7.3 mm
濕度敏感: Yes
產品: Tantalum Organic Polymer Low ESR
產品類型: Tantalum Capacitors
紋波電流: 2.628 A
原廠包裝數量: 1200
子類別: Capacitors
公司名稱: Vishay
類型: Low ESR Surface Mount Chip Capacitor
寬度: 4.3 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T52 vPolyTan™ Polymer Chip Capacitors

Vishay T52 vPolyTan™ Polymer Chip Capacitors provide ultra-low ESR, a low profile, and lead-free, L-shaped facedown terminations. The series is 100% surge current tested and delivers stable capacitance over the operating temperature, voltage, and frequency ranges. Other features include accelerated voltage conditioning, high ripple current capability, and no wear-out effect. These surface-mount, molded type capacitors come in EIA sizes in 7360, 7343, and 3528, and 8mm and 12mm tape-and-reel packaging is available per EIA-481 standards. Vishay T52 vPolyTan™ Polymer Chip Capacitors are ideal for decoupling, smoothing, filtering, bulk energy storage in solid-state drives (SSDs), storage and networking, and more.

Tantalum Polymer Capacitors

Vishay Tantalum Polymer Capacitors are a family of compact, low-ESR, surface mount capacitors ranging from 1µF - 1000µF capacitance, with operating temperatures from -55°C to +105°C. These capacitors feature molded cases available in multiple case codes (including 0603, 7343, and 0805), with either wraparound or L-shaped, face-down terminations. This tantalum polymer series covers a 2.5VDC to 75VDC voltage rating range and is designed for high-volume manufacturing. Vishay Tantalum Polymer Capacitors are ideal for infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets, decoupling, smoothing, filtering, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.