EMA0600003B0

Panasonic
769-EMA0600003B0
EMA0600003B0

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 Transparent Conductive Film EMI Shielding with OCA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40
可立即送貨
在途量:
44
預期2026/5/13
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,371.48 NT$8,371.48
NT$7,175.02 NT$71,750.20
NT$6,876.16 NT$171,904.00
264 報價

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Conductive Film
Adhesive
Roll
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
材料: Polyethylene Terephthalate (PET)
原廠包裝數量: 44
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

EMA0600003B0透明導電薄膜

Panasonic Industrial Devices EMA0600003B0 Transparent Conductive Film is designed for transparent electromagnetic wave shielding and is available in a roll format with optical clear adhesive (OCA) for convenient and clean installation. This film uses proprietary microfabrication technology to achieve an ultra-fine copper mesh patterning, providing stable electromagnetic interference (EMI) shielding over a broad frequency range. The unique mesh pattern also minimizes visual scatter and moiré, addressing a typical drawback of conventional grid-type metal meshes. Panasonic Industrial Devices EMA0600003B0 Transparent Conductive Film features a polyethylene terephthalate (PET) film substrate, 2.4µm-wide copper lines with 85µm pitch on average, and a low sheet resistance of 2.6Ω/sq maximum. The thin, lightweight, and flexible film construction delivers efficient noise suppression with reduced component count and simplified integration.