MH2029-700T

Bourns
652-MH2029-700T
MH2029-700T

製造商:

說明:
鐵氧體磁珠 CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,865

庫存:
12,865 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個20000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$6.80 NT$6.80
NT$3.09 NT$30.90
NT$2.69 NT$67.25
NT$2.18 NT$218.00
NT$1.87 NT$467.50
NT$1.67 NT$835.00
NT$1.50 NT$1,500.00
NT$1.12 NT$5,600.00
NT$0.986 NT$9,860.00
完整捲(訂購多個20000)
NT$0.986 NT$19,720.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 鐵氧體磁珠
RoHS:  
MH2029-T
Ferrite Beads
SMD/SMT
70 Ohms
6 A
25 %
9 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
通道數: 1 Channel
工作溫度範圍: - 55 C to + 125 C
產品類型: Ferrite Beads
屏蔽: Shielded
原廠包裝數量: 20000
子類別: Ferrites
試驗頻率: 100 MHz
類型: High Current Chip Ferrite Beads
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

MH2029-T High Current Ferrite Beads

Bourns MH2029-T High Current Ferrite Beads provide low DC resistance (DCR) of 0.004Ω to 0.12Ω with a rated current of up to 8500mA in a compact, low-profile 0805 SMD package. The MH2029-T series offers a high impedance range of 30Ω to 1000Ω to suppress high-frequency noise in high-density printed circuit board (PCB) assemblies. These beads operate in temperatures ranging from -55°C to +125°C and are RoHS compliant and halogen free. Bourns MH2029-T High Current Ferrite Beads are ideal for EMI suppression in power supplies and RF lines, as well as for consumer electronics, including wearable devices, HDDs, SSDs, LCDs, tablets, smartphones, and other mobile devices.