0475178281

Fair-Rite
623-0475178281
0475178281

製造商:

說明:
磁芯上的鐵氧體夾 Low Freq 75 Material 74Ohm @ 5MHz Round

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,613

庫存:
6,613 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$195.50 NT$195.50
NT$132.60 NT$1,326.00
NT$111.86 NT$2,796.50
NT$93.84 NT$4,692.00
NT$93.50 NT$33,660.00

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 磁芯上的鐵氧體夾
RoHS:  
Ferrite Clamp On Cores
Round
75
8.7 mm
39.4 mm
21 mm
10.5 mm
Bulk
品牌: Fair-Rite
組裝國家: Not Available
擴散國: Not Available
原產國: US
原廠包裝數量: 360
子類別: Ferrites
公司名稱: Snap-Its
每件重量: 38.652 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

200kHz - 30MHz (75 Material) Snap-Its

Fair-Rite Low-Frequency 200kHz - 30MHz (75 material) Cable Snap-Its can easily accommodate round cables or bundled wires with diameters from 4.09mm (0.193") to 18.00mm (0.790"). 75 material parts are tested on the 4285A LCR Meter and cores are tested with the shortest practical wire length.