鐵氧體磁珠

 鐵氧體磁珠
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
More...

Please view our large selection of ferrite beads below.
結果: 5,157
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 終端類型 封裝/外殼 阻抗 最大直流電流 耐受性 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 直徑 資格 封裝
Pulse Electronics 鐵氧體磁珠 20V 24A 170nH 2Phase 0.2mOhms 125C 790庫存量
最少: 1
倍數: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics 鐵氧體磁珠 20V 24A 170nH 3Phase 0.2mOhms 125C 801庫存量
最少: 1
倍數: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 18.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics 鐵氧體磁珠 20V 24A 170nH 4Phase 0.2mOhms 125C 801庫存量
最少: 1
倍數: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 24.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik 鐵氧體磁珠 WE-AENA Na Cryst Blk 5.2mm 45Ohms AECQ2 179庫存量
最少: 1
倍數: 1

WE-AENA EMI Suppression Ferrite Beads Axial 17 Ohms, 45 Ohms 25 % - 40 C + 125 C 20 mm 15.3 mm AEC-Q200 Tray

Fair-Rite 鐵氧體磁珠 73 BEAD ON LEAD Z=68OHM @ 25MHZ 9,574庫存量
最少: 1
倍數: 1
: 13,500

27 Ferrite Beads Axial 68 Ohms - 55 C + 125 C 5.25 mm 3.5 mm Reel, Cut Tape
Fair-Rite 鐵氧體磁珠 44 PC BEAD Z=288 OHM @ 100MHz 1,618庫存量
最少: 1
倍數: 1

29 Ferrite Beads Radial 205 Ohms - 55 C + 125 C 11.2 mm 5.75 mm 11.8 mm Bulk


Delevan 鐵氧體磁珠 2.5 Turns 2,489庫存量
最少: 1
倍數: 1
: 700
SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 80 OHM .8A SMT 19,578庫存量
最少: 1
倍數: 1
: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 Multi H Cur, Impedance 150 2.5A SMT 2,850庫存量
最少: 1
倍數: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 Multi Nor Cur, Impedance 19 3.0A SMT 793庫存量
最少: 1
倍數: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 Multi Nor Cur, Impedance 15 800mA SMT 20,004庫存量
最少: 1
倍數: 1
: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 36 OHM 600MA 19,432庫存量
最少: 1
倍數: 1
: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 30 OHM 1.0A 10,465庫存量
最少: 1
倍數: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 Multi Nor Cur, Impedance 70 3.0A SMT 7,543庫存量
最少: 1
倍數: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 75 OHM 450MA 29,004庫存量
最少: 1
倍數: 1
: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 70 OHM 1.0A 5,804庫存量
最少: 1
倍數: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Niterra 鐵氧體磁珠 AMORPHOUS CORE - AMOBEAD 50庫存量
6,000預期2026/9/7
最少: 1
倍數: 1
: 6,000

LEADED Ferrite Beads on Leads Radial 5 A Reel, Cut Tape
Eaton Electronics 鐵氧體磁珠 Multi Nor Cur, Impedance 9 800mA SMT 2,332庫存量
最少: 1
倍數: 1
: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 Multi Nor Cur, Impedance 9 1.0A SMT 7,915庫存量
最少: 1
倍數: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 120 OHM 1.0A 11,338庫存量
最少: 1
倍數: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 Multi H Cur, Impedance 5 6.0A SMT 11,965庫存量
最少: 1
倍數: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 Multi H Cur, Impedance 300 0.6A SMT 9,846庫存量
最少: 1
倍數: 1
: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 Multi Nor Cur, Impedance 800 2.0A SMT 219庫存量
最少: 1
倍數: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics 鐵氧體磁珠 100 OHM 3A 63,135庫存量
最少: 1
倍數: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics 鐵氧體磁珠 0603 120Ohms SMT FERRITE CHIP BEAD 107,362庫存量
最少: 1
倍數: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel