鐵氧體磁珠

 鐵氧體磁珠
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
More...

Please view our large selection of ferrite beads below.
結果: 5,157
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 終端類型 封裝/外殼 阻抗 最大直流電流 耐受性 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 直徑 資格 封裝
Walsin WLBD1608HCU601TH
Walsin 鐵氧體磁珠 Chip Bead 1608HC(0603) 600 OHM +/-25% 5庫存量
640,000預期2026/10/26
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD601PV
KOA Speer 鐵氧體磁珠 100 MHZ 132庫存量
264預期2027/3/29
最少: 1
倍數: 1
CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm
KOA Speer CZB2BFTTE301P
KOA Speer 鐵氧體磁珠 1206 300ohm 25% 2,558庫存量
最少: 1
倍數: 1
: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 600MHz 0.4Ohm 25% 1608 AEC-Q200 18庫存量
8,000預期2026/6/30
最少: 1
倍數: 1
: 4,000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics 鐵氧體磁珠 20V 24A 170nH 2-Phase 0.25mohm -40 / 125C 1,800庫存量
最少: 1
倍數: 1
: 600

PGL725XHLT Power Beads SMD/SMT 250 uOhms - 40 C + 125 C 12.3 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics 鐵氧體磁珠 20V 24A 170nH 4-Phase 0.25mohm -40 125C 1,775庫存量
最少: 1
倍數: 1
: 600

PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 24.35 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Delevan 鐵氧體磁珠 47 OHM @100MHZ FERRITE BEAD 1,200庫存量
最少: 1
倍數: 1
: 1,000
4221 Ferrite Beads 22 Ohms 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0201 40ohm 40% 150mA 22,497庫存量
最少: 1
倍數: 1
: 15,000

BLA03 Filters SMD/SMT 0201 (0603 metric) 40 Ohms 150 mA 40 % 2.2 Ohms - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 900 OHM 0201 PER /100 17,895庫存量
最少: 1
倍數: 1
: 15,000

BLA03 Filters SMD/SMT 0201 (0603 metric) 1.5 kOhms 100 mA 40 % 3 Ohms - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 Beads,18ohm,4.0A,-55-125C 38,281庫存量
最少: 1
倍數: 1
: 10,000

MPZ-H Chip Beads SMD/SMT 0402 (1005 metric) 18 Ohms 4 A 35 % 10 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 1210 12ohm 5% POWRTRN AEC-Q200 6,495庫存量
最少: 1
倍數: 1
: 1,500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 1210 12ohm 5% POWRTRN AEC-Q200 5,289庫存量
7,500預期2026/9/18
最少: 1
倍數: 1
: 1,500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 120ohm 25% 5A AEC-Q200 DC PWR Line 76,913庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 60ohm 25% 5A AEC-Q200 DC PWR Line 55,129庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 120 OHM 25% Alternate Sizing Guide Below 707,377庫存量
450,000預期2026/8/25
最少: 1
倍數: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 1005 12ohm 6A Noise Suppress Filter 236,185庫存量
最少: 1
倍數: 1
: 10,000

MAF-P Noise Suppression Filters SMD/SMT 0402 (1005 metric) 12 Ohms 6 A 9 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0805 120R 25% Tol. UH Current 7,385庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0805 220R 25% Tol. UH Current 7,855庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 ZR 0-15R Tol. High Current 14,554庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 ZR 0-15R Tol. UH Current 19,169庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 5R0 0-15R Tol. High Current 19,870庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 5R0 0-15R Tol. UH Current 18,990庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 7R0 0-11RTol. High Current 19,950庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 7R0 0-11RTol. UH Current 19,800庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 9R0 5-13R Tol. High Current 20,000庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape