鐵氧體磁珠

結果: 5,154
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 終端類型 封裝/外殼 阻抗 最大直流電流 耐受性 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 直徑 資格 封裝
Murata Electronics 鐵氧體磁珠 17,330庫存量
最少: 1
倍數: 1
: 20,000

BLM02xX_SN 1005 (0402 metric) 33 Ohms 550 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0201 75ohms 125mA HiSpd Signal Line 14,300庫存量
最少: 1
倍數: 1
: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK 鐵氧體磁珠 240Ohm 25% 250mA 11,696庫存量
最少: 1
倍數: 1
: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 40 % 710 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0402 180ohms 150mA HiSpd Signal Line 19,500庫存量
最少: 1
倍數: 1
: 10,000

MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T601RD 7,087庫存量
最少: 1
倍數: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 25 % 45 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 800 OHM 500MA 14,666庫存量
最少: 1
倍數: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics 鐵氧體磁珠 9,625庫存量
最少: 1
倍數: 1
: 10,000

BLM15_Z 0402 (1005 metric) 10 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 470, 1.3 4,287庫存量
最少: 1
倍數: 1
: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG 6,372庫存量
最少: 1
倍數: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 60庫存量
3,000預期2026/8/31
最少: 1
倍數: 1
: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 600 Ohms 2.5 A 25 % 46 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 10 OHM 01005 Alternate Sizing Guide Below 21,762庫存量
最少: 1
倍數: 1
: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 150mA, 33, 1.3 31,003庫存量
最少: 1
倍數: 1
: 15,000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0402 150ohms 25% 0.80A AEC-Q200 9,013庫存量
最少: 1
倍數: 1
: 10,000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics 鐵氧體磁珠 25,042庫存量
最少: 1
倍數: 1
: 10,000

BLM15_Z 0402 (1005 metric) 22 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 28,866庫存量
最少: 1
倍數: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 1,063庫存量
20,000在途量
最少: 1
倍數: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 1,249庫存量
最少: 1
倍數: 1
: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD 4,164庫存量
最少: 1
倍數: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T300RD 5,136庫存量
最少: 1
倍數: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 240, 800m 1,928庫存量
15,000預期2026/7/6
最少: 1
倍數: 1
: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LBMCC201208T420RG 508庫存量
最少: 1
倍數: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T600RD 5,012庫存量
最少: 1
倍數: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T471RD 836庫存量
最少: 1
倍數: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 2,628庫存量
最少: 1
倍數: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 6,422庫存量
最少: 1
倍數: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel