TLH10UAH9920R6

TAIYO YUDEN
963-TLH10UAH9920R6
TLH10UAH9920R6

製造商:

說明:
共模扼流圈/過濾器 9.9mH 600mA Through Hole DCR=1.138Ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個1000)
NT$73.10 NT$73,100.00

商品屬性 屬性值 選擇屬性
TAIYO YUDEN
產品類型: 共模扼流圈/過濾器
RoHS:  
TLH
PCB Mount
Through Hole
1 Channel
9.9 mH
600 mA
1.138 Ohms
- 25 C
+ 105 C
18 mm
16 mm
17.5 mm
Reel
Common Mode Chokes
Hybrid
品牌: TAIYO YUDEN
產品類型: Common Mode Chokes
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.