Murata Electronics 鐵氧體磁珠

結果: 1,072
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 終端類型 封裝/外殼 阻抗 最大直流電流 耐受性 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 資格 封裝
Murata Electronics 鐵氧體磁珠 1500 OHM 25% Alternate Sizing Guide Below 245,351庫存量
118,110預期2026/4/9
最少: 1
倍數: 1
: 4,000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 220 OHM 25% Alternate Sizing Guide Below 907,393庫存量
427,870預期2026/4/14
最少: 1
倍數: 1
: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0805in / 2012mm SMD Tmax=1.05mm DCR=0.14ohm Max. 125degC 7,390庫存量
4,000預期2026/6/29
最少: 1
倍數: 1
: 4,000

BLM21_xN Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 1210 12ohm 5% POWRTRN AEC-Q200 4,229庫存量
3,000預期2026/6/29
最少: 1
倍數: 1
: 1,500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 1210 12ohm 5% NONAUTO 7,103庫存量
21,000在途量
最少: 1
倍數: 1
: 1,500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 900 OHM 0201 PER /100 10,000庫存量
15,000預期2026/4/14
最少: 1
倍數: 1
: 15,000

BLA03 Filters SMD/SMT 0201 (0603 metric) 1.5 kOhms 100 mA 40 % 3 Ohms - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 60ohm 25% 5A AEC-Q200 DC PWR Line 101,939庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 600ohm 25% 5A AEC-Q200 DC PWR Line 43,062庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0805 600ohm 0.055ohm 25% 11,377庫存量
6,000預期2026/9/3
最少: 1
倍數: 1
: 3,000

BLM21H Ferrite Beads SMD/SMT 600 Ohms 2.3 A 75 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0805 8000ohm 0.70ohm 25% 37,305庫存量
最少: 1
倍數: 1
: 3,000

BLM21H Ferrite Beads SMD/SMT 8 kOhms 650 mA 900 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 600 OHM Alternate Sizing Guide Below 190,682庫存量
最少: 1
倍數: 1
: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 120ohm 25% 5A AEC-Q200 11,692庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 180ohm 25% 5A AEC-Q200 7,447庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 220ohm 25% 5A AEC-Q200 1,831庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 220ohm 25% 5A AEC-Q200 DC PWR Line 8,451庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 33ohm 25% 5A AEC-Q200 8,111庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 330ohm 25% 5A AEC-Q200 8,683庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 60ohm 25% 5A AEC-Q200 9,431庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 600ohm 25% 5A AEC-Q200 9,944庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 80ohm 25% 5A AEC-Q200 8,661庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 0402 80ohm 25% 5A AEC-Q200 DC PWR Line 10,956庫存量
最少: 1
倍數: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200 4,400庫存量
12,000預期2026/4/14
最少: 1
倍數: 1
: 3,000

BLM31_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 120 OHM 25% 13,541庫存量
10,000預期2026/3/4
最少: 1
倍數: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 50 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 15,012庫存量
最少: 1
倍數: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 22 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics 鐵氧體磁珠 220 OHM 25% 10,116庫存量
最少: 1
倍數: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 50 mA 25 % 900 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel