DSA1221BI3-125M0000VAO

Microchip Technology
579-A1221BI3125M0000
DSA1221BI3-125M0000VAO

製造商:

說明:
MEMS振盪器 MEMS OSC, AUTO, LVCMOS, 125MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 360   多個: 360
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$36.72 NT$13,219.20

類似產品

商品屬性 屬性值 選擇屬性
Microchip
產品類型: MEMS振盪器
CDFN-6
125 MHz
20 PPM
15 pF
2.25 V
3.63 V
CMOS
23 mA
- 40 C
+ 85 C
AEC-Q100
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
佔空比 - 最大: 55 %
高度: 0.85 mm (0.033 in)
長度: 5 mm (0.197 in)
封裝: Tube
產品類型: MEMS Oscillators
原廠包裝數量: 72
子類別: Oscillators
寬度: 3.2 mm (0.126 in)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSA12x1/2/3/4 High Performance MEMS Oscillators

Microchip Technology DSA12x1/2/3/4 High Performance MEMS Oscillators are advanced timing solutions designed specifically for automotive applications requiring high reliability and precision. These Microchip oscillators utilize Micro-Electro-Mechanical Systems (MEMS) technology to deliver superior performance in harsh environments, offering excellent frequency stability over temperature, shock, and vibration. The DSA12x1 series provides CMOS output, while the DSA12x2/3/4 series supports differential outputs such as LVPECL, LVDS, and HCSL, making the devices suitable for high-speed data transmission systems. With AEC-Q100 qualification, low phase jitter, and wide operating temperature ranges, these oscillators are ideal for use in Advanced Driver-Assistance Systems (ADAS), infotainment systems, automotive networking, and other mission-critical automotive electronics. Compact packaging and programmable features further enhance design flexibility and integration into modern automotive platforms.

汽車計時解決方案

Microchip Technology汽車計時解決方案包含一系列高度可靠的計時設備,專為嚴苛的汽車環境中提供強大性能和精確穩定性而設計。產品系列包含耐用的時脈衝產生器、緩衝器和微機電系統 (MEMS) 振盪器。Microchip Technology的每一款產品皆採用先進技術製造,可在嚴苛條件下提供一致、高品質的計時效能。