SiT8008BIF11-33E-2.097152G

SiTime
788-8BIF1133E297152G
SiT8008BIF11-33E-2.097152G

製造商:

說明:
MEMS振盪器 2.097152 MHz, 20 PPM, SMD/SMT Low Power Programmable Oscillator

商品屬性 屬性值 選擇屬性
SiTime
產品類型: MEMS振盪器
RoHS:  
2520 (6450 metric)
2.097152 MHz
20 PPM
15 pF
2.97 V
3.63 V
LVCMOS, HCMOS
4.5 mA
- 40 C
+ 85 C
AEC-Q100
SiT8008B
品牌: SiTime
佔空比 - 最大: 55 %
高度: 0.75 mm
長度: 2.5 mm (0.098 in)
封裝: Reel
封裝: Cut Tape
產品類型: MEMS Oscillators
原廠包裝數量: 250
子類別: Oscillators
寬度: 2 mm (0.079 in)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

庫存量: 249

庫存:
249 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$90.34 NT$90.34
NT$78.15 NT$781.50
NT$73.49 NT$1,837.25
NT$67.40 NT$6,740.00
完整捲(訂購多個250)
NT$46.96 NT$11,740.00
NT$45.53 NT$22,765.00
NT$43.74 NT$43,740.00
NT$41.23 NT$103,075.00
NT$39.08 NT$195,400.00