AST3TQ53-V-30.720MHZ-2-C

ABRACON
815-TQ53V30.7202C
AST3TQ53-V-30.720MHZ-2-C

製造商:

說明:
TCXO 振盪器 XTAL OSC VCTCXO 30.7200MHZ LVCMO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 25   多個: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,279.02 NT$56,975.50

類似產品

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: TCXO 振盪器
RoHS:  
VCTCXO
5 mm x 3.2 mm
30.72 MHz
280 PPB
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
1.6 mm
AST3TQ53
Bulk
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
原廠包裝數量: 25
子類別: Oscillators
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

AST3TQ & AST3TQ53 Precision SMD Oscillators

Abracon AST3TQ and AST3TQ53 Precision SMD Oscillators are available in a range of standard frequencies from 10MHz to 40MHz. These devices are offered as TCXO or VCTCXO with standard LVCMOS output or clipped sine wave output. Abracon AST3TQ and AST3TQ53 Precision SMD Oscillators feature excellent phase noise, harmonics, and spurious content. Typical applications include COTS military radios and other communication hardware, WiMax, LTE, BTS, GPS tracking with holdover accuracy, and more.

AST3TQ53 TCXOs / VCTCXOs

Abracon AST3TQ53 SMD precision temperature-compensated crystal oscillators (TCXOs) and voltage-controlled, temperature-compensated crystal oscillators (VCTCXOs) are available in 11 standard frequencies and feature LVCMOS output or clipped sine wave output. Standard available frequencies are 10.00MHz, 12.80MHz, 16.384MHz, 19.20MHz, 19.44MHz, 20.00MHz, 24.576MHz, 25.00MHz, 26.00MHz, 30.72MHz, and 40.00MHz. Frequency stabilities for this Abracon series include ±50ppb, ±100ppb, and ±280ppb over a -40°C to +85°C operating temperature range. Abracon AST3TQ53 TCXOs / VCTCXOs feature excellent phase noise, harmonics, and spurious content. The series is ideal for use in a variety of applications, including COTS military radios and other communication hardware.