RC212-0.3-30M

TE Connectivity / Schaffner
631-RC212-0.3-30M
RC212-0.3-30M

製造商:

說明:
共模扼流圈/過濾器 RC212-0.3-30M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$45.56 NT$45.56
NT$35.02 NT$350.20
NT$32.71 NT$1,635.50
NT$30.84 NT$3,084.00
NT$28.53 NT$7,132.50
NT$26.89 NT$13,445.00
NT$25.36 NT$25,360.00
NT$25.26 NT$63,150.00
NT$24.31 NT$121,550.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 共模扼流圈/過濾器
RoHS:  
RC
PCB Mount
Through Hole
1 Channel
30 mH
- 30 %, + 50 %
300 mA
2.2 Ohms
- 40 C
+ 125 C
7.4 mm x 15.3 mm x 17.6 mm
15.3 mm
7.4 mm
17.6 mm
Common Mode Chokes
Current Compensated Choke
品牌: TE Connectivity / Schaffner
芯體材料: Ferrite
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 50
子類別: Inductors, Chokes & Coils
試驗頻率: 10 kHz
零件號別名: 819704-SF
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RC Common-Mode Chokes

TE Connectivity / Schaffner RC Common-Mode Chokes are current-compensated chokes that attenuate common-mode or asymmetric interference signals by being connected in series with phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance of the windings. TE Connectivity / Schaffner RC Common-Mode Chokes are typically used in conjunction with suppression capacitors. The series features rated currents from 0.25A to 0.7A.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.