SDCL 系列 功率電感器 - SMD

結果: 97
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 芯體材料 系列 封裝
Eaton Electronics 功率電感器 - SMD SDCL1V2512, 0.33nH, 4.3A, 2 PADS, SMT 7,770庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 330 nH 30 % 3 A 36 mOhms 4.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2512, 0.47nH, 4.0A, 2 PADS, SMT 6,671庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 470 nH 30 % 2.9 A 36 mOhms 4 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3012, 10.0nH, 0.6A, 2 PADS, SMT 4,160庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3012 metric Semi-Shielded 10 uH 20 % 500 mA 345 mOhms 600 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3012, 100nH, 0.21A, 2 PADS, SMT 8,444庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3012 metric Semi-Shielded 100 uH 20 % 150 mA 3.4 Ohms 150 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3012, 1.0nH, 2.0A, 2 PADS, SMT 8,470庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3012 metric Semi-Shielded 1 uH 30 % 1.9 A 58 mOhms 2 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3015, 1.0nH, 2.4A, 2 PADS, SMT 1,301庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3015 metric Semi-Shielded 1 uH 30 % 2.3 A 38 mOhms 2.4 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4018, 100nH, 0.42A, 2 PADS, SMT 2,106庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4018 metric Semi-Shielded 100 uH 20 % 350 mA 1.725 Ohms 420 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4018, 15.0nH, 0.95A, 2 PADS, SMT 2,640庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4018 metric Semi-Shielded 15 uH 20 % 900 mA 311 mOhms 950 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4018, 1.5nH, 3.3A, 2 PADS, SMT 3,000庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4018 metric Semi-Shielded 1.5 uH 30 % 3 A 46 mOhms 3.3 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4018, 220nH, 0.3A, 2 PADS, SMT 2,218庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4018 metric Semi-Shielded 220 uH 20 % 250 mA 4.83 Ohms 300 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4018, 2.2nH, 3.0A, 2 PADS, SMT 2,859庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4018 metric Semi-Shielded 2.2 uH 20 % 2.5 A 54 mOhms 3 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4018, 3.3nH, 2.15A, 2 PADS, SMT 2,535庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4018 metric Semi-Shielded 3.3 uH 20 % 2 A 81 mOhms 2.15 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4018, 47.0nH, 0.65A, 2 PADS, SMT 3,414庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4018 metric Semi-Shielded 47 uH 20 % 550 mA 898 mOhms 650 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4018, 4.7nH, 2.0A, 2 PADS, SMT 1,981庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4018 metric Semi-Shielded 4.7 uH 20 % 1.75 A 102 mOhms 2 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD Eaton SDCL IND, SDCL1V4020, 1.0uH 2,880庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4020 metric Semi-Shielded 1 uH 20 % 5.8 A 26 mOhms 8.7 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD Eaton SDCL IND, SDCL1V4020, 1.5uH 3,196庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4020 metric Semi-Shielded 1.5 uH 20 % 4.5 A 36 mOhms 7.7 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD Eaton SDCL IND, SDCL1V4020, 470nH 330庫存量
最少: 1
倍數: 1
: 3,000

High Power Choke 4020 metric Semi-Shielded 470 nH 30 % 7 A 20 mOhms 10 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4030, 100nH, 0.6A, 2 PADS, SMT 479庫存量
2,000預期2026/5/22
最少: 1
倍數: 1
: 2,000

High Power Choke 4030 metric Semi-Shielded 100 uH 20 % 400 mA 1.495 Ohms 600 mA - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4030, 15.0nH, 1.85A, 2 PADS, SMT 3,118庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 4030 metric Semi-Shielded 15 uH 20 % 1.2 A 208 mOhms 1.85 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4030, 1.0nH, 5.9A, 2 PADS, SMT 1,857庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 4030 metric Semi-Shielded 1 uH 30 % 3.8 A 24 mOhms 5.9 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4030, 1.5nH, 5.8A, 2 PADS, SMT 2,000庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 4030 metric Semi-Shielded 1.5 uH 30 % 3.3 A 33 mOhms 5.8 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4030, 22.0nH, 1.55A, 2 PADS, SMT 696庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 4030 metric Semi-Shielded 22 uH 20 % 1 A 305 mOhms 1.55 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD Thin Film 2.2uH, 5A, 39mOhms, SMT 3,795庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 4030 metric Semi-Shielded 2.2 uH 20 % 2.8 A 39 mOhms 5 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4030, 33.0nH, 1.0A, 2 PADS, SMT 1,548庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 4030 metric Semi-Shielded 33 uH 20 % 800 mA 460 mOhms 1 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4030, 3.3nH, 3.9A, 2 PADS, SMT 3,340庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 4030 metric Semi-Shielded 3.3 uH 20 % 2.4 A 52 mOhms 3.9 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel