MPM44011001ATS

Vishay / Thin Film
71-MPM44011001ATS
MPM44011001ATS

製造商:

說明:
電阻器網路及陣列 MPM 4.4K 1K 0.1%ABS 0.05%RATIO TS

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$243.78 NT$243.78
NT$206.04 NT$2,060.40
NT$201.96 NT$5,049.00
NT$197.20 NT$9,860.00
NT$184.96 NT$18,496.00
NT$175.44 NT$43,860.00
NT$154.36 NT$77,180.00
NT$145.18 NT$362,950.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電阻器網路及陣列
MPM
Networks
SMD/SMT
4.4 kOhms, 1 kOhms
0.1 %
Divider
2 Resistor
3 Pin
25 PPM / C
- 55 C
+ 125 C
SOT-23-3
3.05 mm
1.4 mm
1.02 mm
品牌: Vishay / Thin Film
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
每一元件的功率: 100 mW
功率整套: 200 mW
產品類型: Resistor Networks & Arrays
原廠包裝數量: 1
子類別: Resistors
類型: Surface Mount Divider Network
額定電壓: 100 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPM Surface-Mount Resistor Networks

Vishay / Thin Film MPM Surface-Mount Resistor Networks have tin leads and feature ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%. These compact devices offer exceptional stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, offers an ideal selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPM Surface-Mount Resistor Networks operate in a temperature range from -55°C to +125°C.