82R2D-R16-A10/A10L

Bourns
652-82R2DR16A10A10L
82R2D-R16-A10/A10L

製造商:

說明:
電位器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 218

庫存:
218 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
數量超過218會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,300.84 NT$1,300.84
NT$1,031.90 NT$10,319.00
NT$932.96 NT$23,324.00
NT$867.00 NT$43,350.00
NT$840.48 NT$84,048.00
NT$840.14 NT$210,035.00
2,500 報價

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電位器
Panel Mount
Solder Lug
Potentiometers
2 Gang
1 kOhms, 1 kOhms
Linear
2 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
16 mm
No Detent
Rotary
- 40 C
+ 125 C
82
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: MX
直徑: 10 mm
長度: 9 mm
產品類型: Potentiometers
子類別: Potentiometers, Trimmers & Rheostats
溫度系數: 150 PPM / C
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99

Sealed Panel Mount Potentiometer

Bourns Sealed Panel Mount Potentiometer is a sealed 1/2" (12.5mm) square control featuring a conductive plastic element and a metal 7/8" shaft length and a shaft diameter of 1/4". With a pin style termination and audio taper with 20% tolerance, the Bourns Sealed Panel Mount Potentiometer offers a linear range from 150Ω to 1MΩ and an audio range from 1KΩ to 1MΩ. The potentiometers are sealed for board washing.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.