2702293

Phoenix Contact
651-2702293
2702293

製造商:

說明:
訊號調節 RAD-SPL-2-N/N

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
18 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,756.38 NT$2,756.38

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Splitters/Combiners
N-Type
RAD
品牌: Phoenix Contact
安裝: Connector
原廠包裝數量: 1
子類別: Filters
類型: Antenna Splitter
每件重量: 69 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8517700000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.