AQC2010002010G

Amphenol Anytek
523-AQC2010002010G
AQC2010002010G

製造商:

說明:
AC電源輸入模塊 IEC Standard-Outlet

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,260

庫存:
1,260 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$92.14 NT$92.14
NT$80.24 NT$802.40
NT$76.84 NT$1,921.00
NT$71.74 NT$7,174.00
NT$64.94 NT$16,235.00
NT$59.84 NT$29,920.00
NT$51.34 NT$51,340.00
NT$47.60 NT$119,000.00
NT$44.88 NT$224,400.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: AC電源輸入模塊
RoHS:  
IEC Outlet
20 A
250 V
Panel Mount, Flange
AQC20
Bulk
品牌: Amphenol Anytek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
長度: 53 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: AC Power Entry Modules
子類別: Power Entry
寬度: 30 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

AQC20 Power Socket

Amphenol Anytek AQC20 Power Socket offers fast push-in connection technology for conductors and ensures long-lasting, reliable connections. This 250V/20A socket provides tool-free, quick, and safe wire connections with an operating lever for easy installation. The push-in spring clamp replaces the existing male tabs of flat quick-connect terminations or soldering wire connections. Several clamping units can be held open simultaneously to simplify the connection of multi-core cables. Amphenol Anytek AQC20 Power Socket is designed for use with 16AWG to 14AWG solid or stranded wire. Applications include transformers, switchgears, remote power panels, generators (gensets), and rack power distribution units (PDUs) and server racks.