TMC262C-LA

Analog Devices / Maxim Integrated
700-TMC262C-LA
TMC262C-LA

製造商:

說明:
電機/運動/點火控制器及驅動器 Stepper motor driver 7 to 34V, for external P/N-Fets with S/D and SPI Interface, 256 Steps, CoolStep, StallGuard2 and SpreadCycle.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,485

庫存:
2,485 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$410.38 NT$410.38
NT$333.54 NT$3,335.40
NT$317.90 NT$7,947.50
NT$276.08 NT$27,608.00
NT$263.50 NT$65,875.00
NT$240.38 NT$117,786.20
NT$210.46 NT$206,250.80
2,940 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
NT$410.38
最小值:
1

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
10 A
12 mA
- 40 C
+ 125 C
SMD/SMT
QFN-32
Tray
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
輸出數: 2 Output
操作頻率: 15.2 MHz
輸出電壓: 5 V, 10 V
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: TMC262
原廠包裝數量: 490
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 59 V
電源電壓 - 最小值: 9 V
零件號別名: 00-0167
每件重量: 140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.