EKI-2711MPSI-A

Advantech
923-EKI-2711MPSI-A
EKI-2711MPSI-A

製造商:

說明:
乙太網路供電 - PoE - 工業用產品 Industrial 2.5G 802.3BT PoE Splitter

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3
可立即送貨
在途量:
5
預期2026/2/17
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,540.00 NT$10,540.00

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 乙太網路供電 - PoE - 工業用產品
PoE Splitters
41.1 V to 57 V
12 V to 24 V
70 W
DIN Rail
EKI-271
品牌: Advantech
直流電輸出連接器: RJ45 Connector
高度: 140 mm
長度: 95 mm
最高工作溫度: + 75 C
最低工作溫度: - 40 C
產品類型: Power over Ethernet - PoE
原廠包裝數量: 1
子類別: Power Supplies
公司名稱: Advantech
類型: Splitter
寬度: 42 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

EKI-2711MPSI & EKI-2711PSI PoE Splitters

Advantech EKI-2711MPSI and EKI-2711PSI PoE Splitters function as powered devices (PD), receiving power via Power over Ethernet (PoE) and separating the incoming PoE signal into distinct power and data outputs. The EKI-2711MPSI and EKI-2711PSI easily connect legacy devices, such as IP cameras or Wi-Fi access points, to a PoE network architecture. These devices also work as power supplies to power up devices where power is beyond coverage. This allows the PoE splitters to serve as an alternative power source to save on cabling deployment costs. The Advantech EKI-2711MPSI PoE Splitter allows the output voltage to be switched between 12VDC and 24VDC via a DIP switch, making the device ideal for powering non-PoE devices.