SC0212

Raspberry Pi
358-SC0212
SC0212

製造商:

說明:
壁裝式AC適配器 15W USB-C HK Power Supply (UK) White

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 149

庫存:
149 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$272.00 NT$272.00

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 壁裝式AC適配器
RoHS:  
Included
United Kingdom
Fixed Plugs
96 VAC to 264 VAC
1 Output
15 W
5.1 VDC
3 A
Industrial
USB Connector
1.5 m
Raspberry Pi Power Supply
品牌: Raspberry Pi
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 100
子類別: AC-DC Power Supply
零件號別名: 106990293 SC0443
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

Wall-Mount Industrial AC-DC Power Supplies

Raspberry Pi Wall-Mount Industrial AC-DC Power Supplies are available in five models to suit various international power sockets. The power supplies feature a 96VAC to 264VAC operating voltage range, 50/60Hz (±3Hz) frequency, and a 1.5m, 18AWG or 16AWG output cable. The USB-C™ PD Power Supply can also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a good cost-effective power supply for many general-purpose, non-Raspberry Pi use cases. The devices are offered in five plug types: US, Canada (type A), Europe (type C), India (type D), UK (type G), Australia, New Zealand, and China (type I).

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.