MMV1S0524SC

Murata Power Solutions
580-MMV1S0524SC
MMV1S0524SC

製造商:

說明:
DC/DC 轉換器 - 通孔 5V IN 24V OUT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27

庫存:
27
可立即送貨
在途量:
25
預期2026/6/19
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$230.18 NT$230.18
NT$229.16 NT$1,145.80
NT$227.46 NT$2,274.60
NT$224.74 NT$5,618.50
NT$219.30 NT$10,965.00
NT$208.42 NT$20,842.00
NT$194.82 NT$48,705.00
NT$194.48 NT$97,240.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
24 V
41.7 mA
3 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
MM
應用: Industrial
品牌: Murata Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 4.5 V to 5.5 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 25
子類別: DC-DC Converters
每件重量: 9.098 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

MM微波同軸連接器

Murata MM微波同軸連接器是具有開關的小型連接器。這些連接器具有50Ω名義電阻值及500MΩ最低絕緣電阻值。MM8830連接器是SWJ型號,透過一個探針提供50個循環連接器耐用性。這些MM8830連接器適用於蜂窩電話和小型無線裝置(例如可穿戴裝置)微波電路中的電氣特徵測量。

MMV1 3kVDC Isolated 1W DC/DC Converters

Murata Power Solutions MMV1 3kVDC Isolated 1W DC/DC Converters are a high efficiency version of the NMV series with guaranteed short circuit protection across the operating temperature range (-40ºC to +85ºC). Short circuits of less than 1Ω cause the converter to enter a "foldback" limiting mode in which the input current is approximately 100mA for MMV1S0505SC and 45mA for MMV1S0524SC. Protection is continuous and auto-resetting on removal of the short circuit.
Learn More